TLCR5100 | |
---|---|
DigiKey Part Number | TLCR5100-ND |
Manufacturer | |
Manufacturer Product Number | TLCR5100 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 616nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLCR5100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 50mA | |
Viewing Angle | 18° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 622nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.06000 | ¥30.60 |
100 | ¥1.75710 | ¥175.71 |
1,000 | ¥1.37543 | ¥1,375.43 |
4,000 | ¥1.26082 | ¥5,043.28 |
8,000 | ¥1.14621 | ¥9,169.68 |
12,000 | ¥1.06979 | ¥12,837.48 |
28,000 | ¥1.03158 | ¥28,884.24 |