SMS7630-079LF | ||
---|---|---|
DigiKey Part Number | 863-1125-2-ND - Tape & Reel (TR) 863-1125-1-ND - Cut Tape (CT) 863-1125-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMS7630-079LF | |
Description | RF DIODE SCHOTTKY 1V 75MW SC79 | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode Schottky - Single 1V 50 mA 75 mW SC-79 | |
Datasheet | Datasheet | |
EDA/CAD Models | SMS7630-079LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 1V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.35100 | ¥43.51 |
25 | ¥4.08840 | ¥102.21 |
100 | ¥3.33550 | ¥333.55 |
250 | ¥3.09820 | ¥774.55 |
500 | ¥2.63668 | ¥1,318.34 |
1,000 | ¥2.10931 | ¥2,109.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.91160 | ¥5,734.80 |
6,000 | ¥1.77976 | ¥10,678.56 |
15,000 | ¥1.71384 | ¥25,707.60 |
30,000 | ¥1.64792 | ¥49,437.60 |