VL-MPEE-E5E | ||
---|---|---|
DigiKey Part Number | 1241-1436-ND | |
Manufacturer | ||
Manufacturer Product Number | VL-MPEE-E5E | |
Description | DUAL GIGABIT ETHERNET CHANNELS M | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Ethernet / miniPCIe | |
Power (Watts) | 2.2 W | |
Cooling Type | Heat Sink | |
Size / Dimension | 1.181" x 1.975" (30.00mm x 50.17mm) | |
Form Factor | Mini PCIe module (full size) | |
Expansion Site/Bus | PCI Express | |
Video Outputs | - | |
Ethernet | 10/100/1000Mbps (2) | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Video Core | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,955.04000 | ¥1,955.04 |