VL-MPEE-E6E | ||
---|---|---|
DigiKey Part Number | 1241-VL-MPEE-E6E-ND | |
Manufacturer | ||
Manufacturer Product Number | VL-MPEE-E6E | |
Description | 1 GBE ETHERNET MINI PCIE MODULE | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Ethernet / miniPCIe | |
Power (Watts) | 0.59 W | |
Size / Dimension | 1.181" x 2.005" (30.00mm x 50.95mm) | |
Form Factor | Mini PCIe module (full size) | |
Expansion Site/Bus | PCI Express | |
Ethernet | 10/100/1000Mbps | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,446.39000 | ¥2,446.39 |