IOT-SIM

DigiKey Part Number
672-IOT-SIM-ND
Manufacturer
Manufacturer Product Number
IOT-SIM
Description
GLOBAL IOT MQTT SIM 2FF/3FF/4FF
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
-
Packaging
Box
Part Status
Active
Format
2FF (Mini), 3FF (Micro), 4FF (Nano)
Class
-
Memory
-
Core Processor
ARM7 SC100
Carrier Network
-
Network Technology
2G, 3G LTE IOT
Features
-
Operating Temperature
-25°C ~ 85°C
Size / Dimension
-
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.23000¥34.23