GL1-1000 | |
---|---|
DigiKey Part Number | 1887-GL1-1000-ND |
Manufacturer | |
Manufacturer Product Number | GL1-1000 |
Description | EUICC TRIPLE CUT SIM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hologram, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Format | 4FF (Nano) | |
Class | - | |
Memory | - | |
Core Processor | - | |
Carrier Network | - | |
Network Technology | 2G | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 5mm L x 6mm W x 0.75mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |