OPB350W062Z | |
---|---|
DigiKey Part Number | 365-1406-ND |
Manufacturer | |
Manufacturer Product Number | OPB350W062Z |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Liquid 0.063" (1.6mm) Phototransistor Module, Pre-Wired |
Datasheet | Datasheet |
EDA/CAD Models | OPB350W062Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.063" (1.6mm) | |
Sensing Method | Liquid | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Pre-Wired | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.15000 | ¥75.15 |
100 | ¥69.57050 | ¥6,957.05 |
250 | ¥67.04616 | ¥16,761.54 |
500 | ¥64.52140 | ¥32,260.70 |
1,000 | ¥62.27720 | ¥62,277.20 |