OPB350L125 | |
---|---|
DigiKey Part Number | 365-1896-ND |
Manufacturer | |
Manufacturer Product Number | OPB350L125 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Liquid 0.125" (3.18mm) Phototransistor Module, Wire Leads, Slot Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.125" (3.18mm) | |
Sensing Method | Liquid | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Module, Wire Leads, Slot Type | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.56000 | ¥49.56 |
100 | ¥46.24430 | ¥4,624.43 |
250 | ¥44.54420 | ¥11,136.05 |
500 | ¥42.84420 | ¥21,422.10 |
1,000 | ¥41.31388 | ¥41,313.88 |