WAU12-1000 | ||
---|---|---|
DigiKey Part Number | 237-1878-ND | |
Manufacturer | ||
Manufacturer Product Number | WAU12-1000 | |
Description | AC/AC WALL MNT ADAPTER 12VAC 1A | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 12VAC 1A AC/AC External Wall Mount Adapter Fixed Blade Input | |
Datasheet | Datasheet | |
EDA/CAD Models | WAU12-1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 12VAC | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 500mW (Max) | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Size / Dimension | 1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm) | |
Approval Agency | cUL, UL | |
Input Connector | NEMA 1-15P | |
Cord Length | 72" (1.83m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.34000 | ¥126.34 |
5 | ¥124.38800 | ¥621.94 |
10 | ¥122.44200 | ¥1,224.42 |
25 | ¥116.60880 | ¥2,915.22 |
50 | ¥112.72260 | ¥5,636.13 |
100 | ¥109.18430 | ¥10,918.43 |