TLP187(TPL,E | |
---|---|
DigiKey Part Number | TLP187(TPLETR-ND - Tape & Reel (TR) TLP187(TPLECT-ND - Cut Tape (CT) TLP187(TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP187(TPL,E |
Description | OPTOISO 3.75KV DARL 6-SO, 4 LEAD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP187(TPL,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 1000% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 50µs, 15µs | |
Rise / Fall Time (Typ) | 40µs, 15µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 300V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1.2V | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥5.36400 | ¥53.64 |
100 | ¥3.97040 | ¥397.04 |
500 | ¥3.64862 | ¥1,824.31 |
1,000 | ¥3.00481 | ¥3,004.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.85459 | ¥8,563.77 |
6,000 | ¥2.79018 | ¥16,741.08 |
15,000 | ¥2.72579 | ¥40,886.85 |
30,000 | ¥2.68287 | ¥80,486.10 |