VCA824IDGST | |
---|---|
DigiKey Part Number | 296-VCA824IDGSTTR-ND - Tape & Reel (TR) 296-VCA824IDGSTCT-ND - Cut Tape (CT) 296-VCA824IDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCA824IDGST |
Description | IC VARIABLE GAIN 1 CIRC 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | VCA824IDGST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2500V/µs | |
-3db Bandwidth | 710 MHz | |
Current - Input Bias | 19 µA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 36.5mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.21000 | ¥80.21 |
10 | ¥72.48500 | ¥724.85 |
25 | ¥69.11720 | ¥1,727.93 |
100 | ¥60.01340 | ¥6,001.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥57.31576 | ¥14,328.94 |
500 | ¥52.25848 | ¥26,129.24 |
1,250 | ¥45.51548 | ¥56,894.35 |