BFU520YX | ||
---|---|---|
DigiKey Part Number | 568-11508-2-ND - Tape & Reel (TR) 568-11508-1-ND - Cut Tape (CT) 568-11508-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BFU520YX | |
Description | RF TRANS 2 NPN 12V 10GHZ SOT363 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor 2 NPN (Dual) 12V 30mA 10GHz 450mW Surface Mount 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | BFU520YX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 10GHz | |
Noise Figure (dB Typ @ f) | 0.65dB @ 900MHz | |
Gain | 19dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 8V | |
Current - Collector (Ic) (Max) | 30mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.99400 | ¥69.94 |
25 | ¥6.63640 | ¥165.91 |
100 | ¥5.45020 | ¥545.02 |
250 | ¥5.09472 | ¥1,273.68 |
500 | ¥4.50250 | ¥2,251.25 |
1,000 | ¥3.55457 | ¥3,554.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.31756 | ¥9,952.68 |
6,000 | ¥3.15169 | ¥18,910.14 |
15,000 | ¥3.03321 | ¥45,498.15 |