TXS0101DCKR | |
---|---|
DigiKey Part Number | 296-22864-2-ND - Tape & Reel (TR) 296-22864-1-ND - Cut Tape (CT) 296-22864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0101DCKR |
Description | IC TRANSLTR BIDIRECTIONAL SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 24Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TXS0101DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.18700 | ¥41.87 |
25 | ¥3.93400 | ¥98.35 |
100 | ¥3.21010 | ¥321.01 |
250 | ¥2.98148 | ¥745.37 |
500 | ¥2.53734 | ¥1,268.67 |
1,000 | ¥2.02989 | ¥2,029.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.83959 | ¥5,518.77 |
6,000 | ¥1.71270 | ¥10,276.20 |
15,000 | ¥1.64928 | ¥24,739.20 |
30,000 | ¥1.58584 | ¥47,575.20 |