TXS0102DCUR | |
---|---|
DigiKey Part Number | 296-21931-2-ND - Tape & Reel (TR) 296-21931-1-ND - Cut Tape (CT) 296-21931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0102DCUR |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXS0102DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.61500 | ¥56.15 |
25 | ¥5.27680 | ¥131.92 |
100 | ¥4.30740 | ¥430.74 |
250 | ¥4.00124 | ¥1,000.31 |
500 | ¥3.40524 | ¥1,702.62 |
1,000 | ¥2.72427 | ¥2,724.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.46885 | ¥7,406.55 |
6,000 | ¥2.29858 | ¥13,791.48 |
15,000 | ¥2.21344 | ¥33,201.60 |
30,000 | ¥2.12831 | ¥63,849.30 |