TUSB1002AIRGET | ||
---|---|---|
DigiKey Part Number | 296-TUSB1002AIRGETTR-ND - Tape & Reel (TR) 296-TUSB1002AIRGETCT-ND - Cut Tape (CT) 296-TUSB1002AIRGETDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TUSB1002AIRGET | |
Description | IC DRIVER 2/2 24VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2/2 Driver USB 3.2 24-VQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | TUSB1002AIRGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | USB 3.2 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Data Rate | 10Gbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.43000 | ¥65.43 |
10 | ¥59.07400 | ¥590.74 |
25 | ¥56.32920 | ¥1,408.23 |
100 | ¥48.91050 | ¥4,891.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥46.71216 | ¥11,678.04 |
500 | ¥42.59058 | ¥21,295.29 |
1,250 | ¥37.09509 | ¥46,368.86 |