Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 4 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | Flush | |
Angle of Throw | 45° | |
Contact Material | Brass | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 7.37mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.49000 | ¥39.49 |
5 | ¥35.66200 | ¥178.31 |
10 | ¥33.33000 | ¥333.30 |
25 | ¥30.55200 | ¥763.80 |
40 | ¥28.50500 | ¥1,140.20 |
126 | ¥26.82373 | ¥3,379.79 |
252 | ¥24.55802 | ¥6,188.62 |
504 | ¥23.02298 | ¥11,603.58 |
1,008 | ¥21.56126 | ¥21,733.75 |