SN74LVC2G14DBVR | |
---|---|
DigiKey Part Number | 296-13010-2-ND - Tape & Reel (TR) 296-13010-1-ND - Cut Tape (CT) 296-13010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G14DBVR |
Description | IC INVERTER 2CH 2-INP SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G14DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.3V ~ 1.4V | |
Input Logic Level - High | 1.4V ~ 3.7V | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.73400 | ¥27.34 |
25 | ¥2.46280 | ¥61.57 |
100 | ¥1.70180 | ¥170.18 |
250 | ¥1.43268 | ¥358.17 |
500 | ¥1.16408 | ¥582.04 |
1,000 | ¥0.89548 | ¥895.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80594 | ¥2,417.82 |
6,000 | ¥0.76116 | ¥4,566.96 |
15,000 | ¥0.69400 | ¥10,410.00 |
30,000 | ¥0.64922 | ¥19,476.60 |
75,000 | ¥0.58206 | ¥43,654.50 |