SN74HCS151PWR | |
---|---|
DigiKey Part Number | 296-SN74HCS151PWRTR-ND - Tape & Reel (TR) 296-SN74HCS151PWRCT-ND - Cut Tape (CT) 296-SN74HCS151PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS151PWR |
Description | IC DATA SELECT/MUX 1X8:1 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.85700 | ¥28.57 |
25 | ¥2.66960 | ¥66.74 |
100 | ¥2.13610 | ¥213.61 |
250 | ¥1.98336 | ¥495.84 |
500 | ¥1.67816 | ¥839.08 |
1,000 | ¥1.29675 | ¥1,296.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.18235 | ¥2,364.70 |
6,000 | ¥1.10607 | ¥6,636.42 |
10,000 | ¥1.02980 | ¥10,298.00 |
50,000 | ¥0.95352 | ¥47,676.00 |