LMR51420XDDCR | |
---|---|
DigiKey Part Number | 296-LMR51420XDDCRTR-ND - Tape & Reel (TR) 296-LMR51420XDDCRCT-ND - Cut Tape (CT) 296-LMR51420XDDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51420XDDCR |
Description | IC REG BUCK ADJ 2A SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51420XDDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥9.78600 | ¥97.86 |
25 | ¥9.28640 | ¥232.16 |
100 | ¥7.62810 | ¥762.81 |
250 | ¥7.13064 | ¥1,782.66 |
500 | ¥6.30150 | ¥3,150.75 |
1,000 | ¥4.97486 | ¥4,974.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.64321 | ¥13,929.63 |
6,000 | ¥4.41105 | ¥26,466.30 |
15,000 | ¥4.24522 | ¥63,678.30 |