SN65LVDS1DBVT | |
---|---|
DigiKey Part Number | 296-26360-2-ND - Tape & Reel (TR) 296-26360-1-ND - Cut Tape (CT) 296-26360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS1DBVT |
Description | IC DRIVER 1/0 SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS1DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 630Mbps | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.26000 | ¥16.26 |
10 | ¥14.61400 | ¥146.14 |
25 | ¥13.78600 | ¥344.65 |
100 | ¥11.74500 | ¥1,174.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.02816 | ¥2,757.04 |
500 | ¥9.64972 | ¥4,824.86 |
1,250 | ¥7.99557 | ¥9,994.46 |
2,500 | ¥7.44412 | ¥18,610.30 |
6,250 | ¥7.16842 | ¥44,802.62 |