LM5050MK-1/NOPB | |
---|---|
DigiKey Part Number | LM5050MK-1/NOPBTR-ND - Tape & Reel (TR) LM5050MK-1/NOPBCT-ND - Cut Tape (CT) LM5050MK-1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5050MK-1/NOPB |
Description | IC OR CTRLR N+1 6SOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LM5050MK-1/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 486 ns | |
Current - Output (Max) | - | |
Current - Supply | 130 µA | |
Voltage - Supply | 5V ~ 75V | |
Applications | Redundant Power Supplies | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥20.47400 | ¥204.74 |
25 | ¥19.31840 | ¥482.96 |
100 | ¥16.45970 | ¥1,645.97 |
250 | ¥15.45524 | ¥3,863.81 |
500 | ¥13.52342 | ¥6,761.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.20502 | ¥11,205.02 |
2,000 | ¥10.43228 | ¥20,864.56 |
5,000 | ¥10.04591 | ¥50,229.55 |