PCF8574DW | ||
---|---|---|
DigiKey Part Number | 296-26294-5-ND | |
Manufacturer | ||
Manufacturer Product Number | PCF8574DW | |
Description | IC XPNDR 100KHZ I2C 16SOIC | |
Customer Reference | ||
Detailed Description | I/O Expander 8 I2C 100 kHz 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | PCF8574DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 1mA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.61000 | ¥20.61 |