NCP1117ST33T3G | |
---|---|
DigiKey Part Number | NCP1117ST33T3GOSTR-ND - Tape & Reel (TR) NCP1117ST33T3GOSCT-ND - Cut Tape (CT) NCP1117ST33T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1117ST33T3G |
Description | IC REG LINEAR 3.3V 1A SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117ST33T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.92600 | ¥49.26 |
25 | ¥4.62720 | ¥115.68 |
100 | ¥3.50730 | ¥350.73 |
250 | ¥2.98512 | ¥746.28 |
500 | ¥2.83586 | ¥1,417.93 |
1,000 | ¥2.16421 | ¥2,164.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.01495 | ¥8,059.80 |
8,000 | ¥1.94032 | ¥15,522.56 |
12,000 | ¥1.86569 | ¥22,388.28 |
28,000 | ¥1.84722 | ¥51,722.16 |