OPA728AIDRBT | |
---|---|
DigiKey Part Number | 296-17417-2-ND - Tape & Reel (TR) 296-17417-1-ND - Cut Tape (CT) 296-17417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA728AIDRBT |
Description | IC OPAMP GP 1 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA728AIDRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 85 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 4.3mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥14.78600 | ¥147.86 |
25 | ¥13.95040 | ¥348.76 |
100 | ¥11.88630 | ¥1,188.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.16084 | ¥2,790.21 |
500 | ¥9.76582 | ¥4,882.91 |
1,250 | ¥8.09172 | ¥10,114.65 |
2,500 | ¥7.53368 | ¥18,834.20 |
6,250 | ¥7.25465 | ¥45,341.56 |