RSA6.1ENTR | |
---|---|
DigiKey Part Number | RSA6.1ENTR-ND - Tape & Reel (TR) RSA6.1ENCT-ND - Cut Tape (CT) RSA6.1ENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSA6.1ENTR |
Description | TVS DIODE 3VWM UMD5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD5 |
Datasheet | Datasheet |
EDA/CAD Models | RSA6.1ENTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.24300 | ¥32.43 |
100 | ¥1.94730 | ¥194.73 |
500 | ¥1.80342 | ¥901.71 |
1,000 | ¥1.22631 | ¥1,226.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89277 | ¥2,678.31 |