OPA684IDR | ||
---|---|---|
DigiKey Part Number | 296-51510-2-ND - Tape & Reel (TR) 296-51510-1-ND - Cut Tape (CT) 296-51510-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA684IDR | |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA684IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 820V/µs | |
Gain Bandwidth Product | 1.9 GHz | |
-3db Bandwidth | 210 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.7mA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.50834 | ¥41,270.85 |
5,000 | ¥15.88773 | ¥79,438.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥29.53700 | ¥295.37 |
25 | ¥27.92800 | ¥698.20 |
100 | ¥24.20360 | ¥2,420.36 |
250 | ¥22.96284 | ¥5,740.71 |
500 | ¥20.60448 | ¥10,302.24 |
1,000 | ¥17.37722 | ¥17,377.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥29.53700 | ¥295.37 |
25 | ¥27.92840 | ¥698.21 |
100 | ¥24.20360 | ¥2,420.36 |
250 | ¥22.96284 | ¥5,740.71 |
500 | ¥20.60448 | ¥10,302.24 |
1,000 | ¥17.37722 | ¥17,377.22 |