OPA548EVM | ||
---|---|---|
DigiKey Part Number | 296-46756-ND | |
Manufacturer | ||
Manufacturer Product Number | OPA548EVM | |
Description | EVALUATION MODULE | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | OPA548 1 - Single Channels per IC Power Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Power | |
Output Type | Single-Ended | |
Slew Rate | 10V/µs | |
Current - Output / Channel | 3 A | |
Current - Supply (Main IC) | 17 mA | |
Voltage - Supply, Single/Dual (±) | 8V ~ 60V, ±4V ~ 30V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | OPA548 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,029.84000 | ¥2,029.84 |