OPA548T | ||
---|---|---|
DigiKey Part Number | 296-23089-5-ND | |
Manufacturer | ||
Manufacturer Product Number | OPA548T | |
Description | IC POWER 1 CIRCUIT TO220-7 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Power Amplifier 1 Circuit TO-220-7 | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA548T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 17mA | |
Current - Output / Channel | 5 A | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-7 Formed Leads | |
Supplier Device Package | TO-220-7 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.52000 | ¥136.52 |
10 | ¥125.47200 | ¥1,254.72 |
50 | ¥120.27520 | ¥6,013.76 |
100 | ¥105.97120 | ¥10,597.12 |
250 | ¥100.77040 | ¥25,192.60 |
500 | ¥94.26908 | ¥47,134.54 |