MSP430F5438AIPZR | ||
---|---|---|
DigiKey Part Number | 296-37147-2-ND - Tape & Reel (TR) 296-37147-1-ND - Cut Tape (CT) 296-37147-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MSP430F5438AIPZR | |
Description | IC MCU 16BIT 256KB FLASH 100LQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) | |
Datasheet | Datasheet | |
EDA/CAD Models | MSP430F5438AIPZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 87 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.65000 | $8.65 |
10 | $7.81700 | $78.17 |
25 | $7.45360 | $186.34 |
100 | $6.47210 | $647.21 |
250 | $6.18120 | $1,545.30 |
500 | $5.63580 | $2,817.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.90860 | $4,908.60 |
2,000 | $4.72680 | $9,453.60 |