ECMF02-2HSMX6 | |
---|---|
DigiKey Part Number | 497-14544-2-ND - Tape & Reel (TR) 497-14544-1-ND - Cut Tape (CT) 497-14544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMF02-2HSMX6 |
Description | CMC 100MA 2LN SMD ESD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 100mA DCR 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ECMF02-2HSMX6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 9Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.063" L x 0.053" W (1.60mm x 1.35mm) | |
Height (Max) | 0.022" (0.55mm) | |
Package / Case | 6-UFQFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.59900 | ¥45.99 |
25 | ¥4.21280 | ¥105.32 |
50 | ¥3.83220 | ¥191.61 |
100 | ¥3.40970 | ¥340.97 |
250 | ¥3.21840 | ¥804.60 |
500 | ¥2.75868 | ¥1,379.34 |
1,000 | ¥2.45214 | ¥2,452.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.37549 | ¥7,126.47 |
6,000 | ¥2.29884 | ¥13,793.04 |
15,000 | ¥2.22222 | ¥33,333.30 |
30,000 | ¥2.14559 | ¥64,367.70 |