MSP430F5359IPZR | ||
---|---|---|
DigiKey Part Number | 296-43649-2-ND - Tape & Reel (TR) 296-43649-1-ND - Cut Tape (CT) 296-43649-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MSP430F5359IPZR | |
Description | IC MCU 16BIT 512KB FLASH 100LQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 20MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) | |
Datasheet | Datasheet | |
EDA/CAD Models | MSP430F5359IPZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 74 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 66K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.89000 | $10.89 |
10 | $10.01200 | $100.12 |
25 | $9.59680 | $239.92 |
100 | $8.45540 | $845.54 |
250 | $8.04040 | $2,010.10 |
500 | $7.52168 | $3,760.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.89919 | $6,899.19 |