M24M02-DRMN6TP | |
---|---|
DigiKey Part Number | 497-11600-2-ND - Tape & Reel (TR) 497-11600-1-ND - Cut Tape (CT) 497-11600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24M02-DRMN6TP |
Description | IC EEPROM 2MBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Mbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24M02-DRMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.61000 | ¥25.61 |
10 | ¥23.01900 | ¥230.19 |
25 | ¥22.66440 | ¥566.61 |
50 | ¥22.60520 | ¥1,130.26 |
100 | ¥20.19910 | ¥2,019.91 |
250 | ¥19.53496 | ¥4,883.74 |
500 | ¥19.46388 | ¥9,731.94 |
1,000 | ¥18.12443 | ¥18,124.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.82808 | ¥44,570.20 |
5,000 | ¥16.40563 | ¥82,028.15 |