MAX232NSR | |
---|---|
DigiKey Part Number | 296-15895-2-ND - Tape & Reel (TR) 296-15895-1-ND - Cut Tape (CT) 296-15895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX232NSR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | MAX232NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥12.21600 | ¥122.16 |
25 | ¥11.52680 | ¥288.17 |
100 | ¥9.81980 | ¥981.98 |
250 | ¥9.22068 | ¥2,305.17 |
500 | ¥8.06800 | ¥4,034.00 |
1,000 | ¥6.68497 | ¥6,684.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.22395 | ¥12,447.90 |
6,000 | ¥5.99344 | ¥35,960.64 |
10,000 | ¥5.76292 | ¥57,629.20 |