CI-192-028-3SR | ||
---|---|---|
DigiKey Part Number | 492-1040-ND | |
Manufacturer | ||
Manufacturer Product Number | CI-192-028-3SR | |
Description | INSULATOR CRYSTAL 3HOLE CLEAR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position For use with Crystals | |
Datasheet | Datasheet | |
EDA/CAD Models | CI-192-028-3SR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Insulator | |
For Use With/Related Products | Crystals | |
Number of Positions | 3 | |
Package Accepted | HC-18/U, HC-43/U, HC-49/U | |
Specifications | - | |
Includes | - | |
Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.34000 | ¥1.34 |
5 | ¥1.19800 | ¥5.99 |
10 | ¥1.02800 | ¥10.28 |
25 | ¥0.85800 | ¥21.45 |
50 | ¥0.80600 | ¥40.30 |
100 | ¥0.77210 | ¥77.21 |
300 | ¥0.68603 | ¥205.81 |
500 | ¥0.65164 | ¥325.82 |
1,000 | ¥0.61733 | ¥617.33 |