LM211DR | |
---|---|
DigiKey Part Number | 296-14589-2-ND - Tape & Reel (TR) 296-14589-1-ND - Cut Tape (CT) 296-14589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM211DR |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM211DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 30V, ±1.75V ~ 15V | |
Voltage - Input Offset (Max) | 3mV @ ±15V | |
Current - Input Bias (Max) | 0.1µA @ ±15V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 6mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.41500 | ¥34.15 |
25 | ¥3.12600 | ¥78.15 |
100 | ¥2.32730 | ¥232.73 |
250 | ¥2.10916 | ¥527.29 |
500 | ¥1.74530 | ¥872.65 |
1,000 | ¥1.30906 | ¥1,309.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.19994 | ¥2,999.85 |
5,000 | ¥1.12723 | ¥5,636.15 |
12,500 | ¥1.05450 | ¥13,181.25 |
25,000 | ¥0.96723 | ¥24,180.75 |
62,500 | ¥0.93087 | ¥58,179.38 |