LM1117MPX-1.8/NOPB | |
---|---|
DigiKey Part Number | LM1117MPX-1.8/NOPBTR-ND - Tape & Reel (TR) LM1117MPX-1.8/NOPBCT-ND - Cut Tape (CT) LM1117MPX-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117MPX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 800MA SOT223 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117MPX-1.8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.88500 | ¥98.85 |
25 | ¥9.37880 | ¥234.47 |
100 | ¥7.70500 | ¥770.50 |
250 | ¥7.20236 | ¥1,800.59 |
500 | ¥6.36496 | ¥3,182.48 |
1,000 | ¥5.02494 | ¥5,024.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.68993 | ¥9,379.86 |
6,000 | ¥4.45545 | ¥26,732.70 |
10,000 | ¥4.28794 | ¥42,879.40 |