ISO224EVM | ||
---|---|---|
DigiKey Part Number | 296-50197-ND | |
Manufacturer | ||
Manufacturer Product Number | ISO224EVM | |
Description | EVAL BOARD FOR ISO224 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | ISO224 1 - Single Channels per IC Isolation Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Isolation | |
Output Type | Differential | |
Slew Rate | 2V/µs | |
Current - Output / Channel | 18 mA | |
Current - Supply (Main IC) | 6.5 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 18V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ISO224 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥764.93000 | ¥764.93 |