AMC3330EVM | ||
---|---|---|
DigiKey Part Number | 296-AMC3330EVM-ND | |
Manufacturer | ||
Manufacturer Product Number | AMC3330EVM | |
Description | AMC3330 PRECISION REINFORCED ISO | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | AMC3330 1 - Single Channels per IC Isolation Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Isolation | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 375 kHz | |
Current - Output / Channel | 14 mA | |
Current - Supply (Main IC) | 10 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 5.5V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AMC3330 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.71000 | ¥482.71 |