AMC1336EVM | ||
---|---|---|
DigiKey Part Number | 296-AMC1336EVM-ND | |
Manufacturer | ||
Manufacturer Product Number | AMC1336EVM | |
Description | EVAL BOARD FOR AMC1336 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | AMC1336 - 16 Bit 82k Samples per Second Analog to Digital Converter (ADC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 82k | |
Data Interface | Serial | |
Input Range | ±1V | |
Power (Typ) @ Conditions | 88mW @ 82kSPS | |
Utilized IC / Part | AMC1336 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥509.93000 | ¥509.93 |