INA169NA/250 | |
---|---|
DigiKey Part Number | INA169NA/250TR-ND - Tape & Reel (TR) INA169NA/250CT-ND - Cut Tape (CT) INA169NA/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA169NA/250 |
Description | IC CURRENT MONITOR 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA169NA/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 2.7V ~ 60V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.68500 | ¥236.85 |
25 | ¥22.39000 | ¥559.75 |
100 | ¥19.40320 | ¥1,940.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.40820 | ¥4,602.05 |
500 | ¥16.51762 | ¥8,258.81 |
1,250 | ¥13.93052 | ¥17,413.15 |
2,500 | ¥13.23399 | ¥33,084.97 |
6,250 | ¥12.73647 | ¥79,602.94 |