DS90LV011ATMF/NOPB | |
---|---|
DigiKey Part Number | DS90LV011ATMF/NOPBTR-ND - Tape & Reel (TR) DS90LV011ATMF/NOPBCT-ND - Cut Tape (CT) DS90LV011ATMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV011ATMF/NOPB |
Description | IC DRIVER 1/0 SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV011ATMF/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.71500 | ¥117.15 |
25 | ¥11.05040 | ¥276.26 |
100 | ¥9.41340 | ¥941.34 |
250 | ¥8.83908 | ¥2,209.77 |
500 | ¥7.73436 | ¥3,867.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.40846 | ¥6,408.46 |
2,000 | ¥5.96649 | ¥11,932.98 |
5,000 | ¥5.74550 | ¥28,727.50 |
10,000 | ¥5.52452 | ¥55,245.20 |