TLV3501AIDBVR | |
---|---|
DigiKey Part Number | 296-35977-2-ND - Tape & Reel (TR) 296-35977-1-ND - Cut Tape (CT) 296-35977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3501AIDBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3501AIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V, ±1.35V ~ 2.75V | |
Voltage - Input Offset (Max) | 6.5mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 100dB PSRR | |
Propagation Delay (Max) | 10ns | |
Hysteresis | 6mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.76000 | ¥26.76 |
10 | ¥24.03700 | ¥240.37 |
25 | ¥22.72000 | ¥568.00 |
100 | ¥19.69260 | ¥1,969.26 |
250 | ¥18.68216 | ¥4,670.54 |
500 | ¥16.76366 | ¥8,381.83 |
1,000 | ¥14.13797 | ¥14,137.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.43109 | ¥40,293.27 |
6,000 | ¥12.92615 | ¥77,556.90 |