CD74HC238PWR | |
---|---|
DigiKey Part Number | 296-13814-2-ND - Tape & Reel (TR) 296-13814-1-ND - Cut Tape (CT) 296-13814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC238PWR |
Description | IC DECODER/DEMUX 1X3:8 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC238PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.97400 | ¥39.74 |
25 | ¥3.70760 | ¥92.69 |
100 | ¥2.96700 | ¥296.70 |
250 | ¥2.75492 | ¥688.73 |
500 | ¥2.33112 | ¥1,165.56 |
1,000 | ¥1.80141 | ¥1,801.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.64243 | ¥3,284.86 |
6,000 | ¥1.53647 | ¥9,218.82 |
10,000 | ¥1.43051 | ¥14,305.10 |
50,000 | ¥1.32454 | ¥66,227.00 |