ADS5292EVM | |
---|---|
DigiKey Part Number | 296-45591-ND |
Manufacturer | |
Manufacturer Product Number | ADS5292EVM |
Description | EVAL MODULE FOR ADS5292 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ADS5292 - 12 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 8 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 80M | |
Data Interface | LVDS - Serial | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADS5292 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,945.51000 | ¥2,945.51 |