P0033 | |
---|---|
DigiKey Part Number | P0033-ND |
Manufacturer | |
Manufacturer Product Number | P0033 |
Description | BOARD ADAPTER HSMC TO GPIO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | High Speed Mezzanine/Terasic Connector (HSMC/HSTC) Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | High Speed Mezzanine/Terasic Connector (HSMC/HSTC) | |
Utilized IC / Part | - | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥591.11000 | ¥591.11 |