P0493 | |
---|---|
DigiKey Part Number | P0493-ND |
Manufacturer | |
Manufacturer Product Number | P0493 |
Description | DE10-STANDARD DEV KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cyclone V SX SoC DE10-Standard 5CSXFC6 Cyclone® V SX FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
For Use With/Related Products | 5CSXFC6 | |
Platform | Cyclone V SX SoC DE10-Standard | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | HSMC | |
Suggested Programming Environment | Quartus Prime | |
Utilized IC / Part | 5CSXFC6 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,096.73000 | ¥4,096.73 |