PA2699 | |
---|---|
DigiKey Part Number | PA2699-ND |
Manufacturer | |
Manufacturer Product Number | PA2699 |
Description | DIE SET HDTV COAX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC, TNC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC, TNC | |
Specifications | Hex - 0.041", 0.068", 0.178", 0.255", 0.278" | |
Compatible Tools | PA1302, PA8000 | |
Cable Group | Belden 179DT, 1505A, 1505F, 1694A, 1694F, 1855A, 1865A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.60000 | ¥275.60 |