PA2051 | |
---|---|
DigiKey Part Number | PA2051-ND |
Manufacturer | |
Manufacturer Product Number | PA2051 |
Description | DIE SET CONN RG174/RG179 SM COAX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC, TNC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC, TNC | |
Specifications | Hex - 0.068", 0.128", 0.178" | |
Compatible Tools | PA1302, PA8000 | |
Cable Group | RG-174, 179 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥302.61000 | ¥302.61 |