T3PS60251P | |
---|---|
DigiKey Part Number | 1133-T3PS60251P-ND |
Manufacturer | |
Manufacturer Product Number | T3PS60251P |
Description | 1500W SINGLE CH 19" 1U RACK MOUN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 60VDC Output Bench (AC to DC) Power Supply LCD 25A Output 1500W Features LAN, Programmable, Switching, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 85 ~ 265VAC | |
Number of Outputs | 1 | |
Voltage - Output | 60VDC | |
Current - Output | 25A | |
Display Type | LCD | |
Number of Characters | 4 | |
Size / Dimension | 17.606" L x 16.654" W x 1.717" H (447.20mm x 423.00mm x 43.60mm) | |
Features | LAN, Programmable, Switching, USB Interface | |
Power (Watts) | 1500W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30,621.03000 | ¥30,621.03 |