CP030 | |
---|---|
DigiKey Part Number | CP030-ND |
Manufacturer | |
Manufacturer Product Number | CP030 |
Description | PROBE CURRENT 30A 50MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe (Add On) CAT I 300V Measures AC, DC Current to 30A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe (Add On) | |
Specifications | Measures AC, DC Current to 30A | |
Ratings | CAT I 300V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34,895.95000 | ¥34,895.95 |